+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

761.5

Enclosure: with panel; with adjustable foot; STRUMENTALIA; ABS


Manufacturer: TEKO

Manufacturer part number:
761.5
TME Symbol:
761.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with adjustable foot
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
95mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight1.0488 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
761.5
1 in TME stock
Net price for quantities from 1 pcs - 54.90 EURGross price for quantities from 1 pcs - 65.88 EUR
Net price for quantities from 10 pcs - 48.80 EURGross price for quantities from 10 pcs - 58.56 EUR
Net price for quantities from 50 pcs - 42.70 EURGross price for quantities from 50 pcs - 51.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.