+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

762.5

Enclosure: with panel; with adjustable foot; STRUMENTALIA; ABS


Manufacturer: TEKO

Manufacturer part number:
762.5
TME Symbol:
762.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with adjustable foot
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
108mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight1.0957 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
762.5
2 in TME stock
Net price for quantities from 1 pcs - 66.63 USDGross price for quantities from 1 pcs - 79.95 USD
Net price for quantities from 10 pcs - 59.22 USDGross price for quantities from 10 pcs - 71.06 USD
Net price for quantities from 50 pcs - 51.82 USDGross price for quantities from 50 pcs - 62.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.