+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

76253/55ENC

Transformer: protective; THT; 15x15x12.5mm; -50÷125°C; 900mΩ

NEW

Manufacturer: MURATA

Manufacturer part number:
76253/55ENC
TME Symbol:
76253/55ENC

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
15x15x12.5mm
Operating temperature
-50...125°C
Gear
1:1.33
Max resistance
900mΩ
Maximum output current
200mA
Output voltage
5V
Input voltage
5V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
76253/55ENC
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 4.00 USDGross price for quantities from 30 pcs - 4.81 USD