+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

763.5

Enclosure: desktop; STRUMENTALIA PULPIT; X: 216mm; Y: 268mm; Z: 95mm


Manufacturer: TEKO

Manufacturer part number:
763.5
TME Symbol:
763.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
STRUMENTALIA PULPIT
Dimension X
216mm
Dimension Y
268mm
Dimension Z
95mm
Enclosure material
ABS
Body colour
light grey
Gross weight793.6 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
763.5
4 in TME stock
Net price for quantities from 1 pcs - 44.21 USDGross price for quantities from 1 pcs - 53.05 USD
Net price for quantities from 10 pcs - 39.72 USDGross price for quantities from 10 pcs - 47.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts