+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

763.9

Enclosure: desktop; STRUMENTALIA PULPIT; X: 216mm; Y: 268mm; Z: 95mm


Manufacturer: TEKO

Manufacturer part number:
763.9
TME Symbol:
763.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
STRUMENTALIA PULPIT
Dimension X
216mm
Dimension Y
268mm
Dimension Z
95mm
Enclosure material
ABS
Body colour
black
Gross weight755 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
763.9
0 in TME stock
Net price for quantities from 1 pcs - 47.67 EURGross price for quantities from 1 pcs - 57.20 EUR
Net price for quantities from 10 pcs - 42.37 EURGross price for quantities from 10 pcs - 50.84 EUR
Net price for quantities from 50 pcs - 37.08 EURGross price for quantities from 50 pcs - 44.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.