+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

763020.0220

Relay: solid state; Ucntrl: 24VDC; 2A; 20÷264VAC; 1-phase; IP20

NEW

Manufacturer: LÜTZE

Manufacturer part number:
763020.0220

Alternative designations: LCIS-SR-DC/AC-2L-200220-S

TME Symbol:
763020.0220

Specification

Manufacturer
LÜTZE
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2A
Switched voltage
20...264V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
6.2x93x73mm
IP rating
IP20
Indication
LED
Leads
leads x2
Electrical connection
screw terminals
Output configuration
NO
Operating temperature
-25...60°C
Lamp colour
green
Gross weight30 g
Certificates
See other products in this category: One Phase Solid State Relays LÜTZE,
*
763020.0220
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.25 GBPGross price for quantities from 1 pcs - 13.49 GBP
Net price for quantities from 5 pcs - 10.50 GBPGross price for quantities from 5 pcs - 12.60 GBP
Net price for quantities from 10 pcs - 9.75 GBPGross price for quantities from 10 pcs - 11.69 GBP