+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

765.9

Enclosure: with panel; STRUMENTALIA; X: 216mm; Y: 268mm; Z: 63mm; ABS


Manufacturer: TEKO

Manufacturer part number:
765.9
TME Symbol:
765.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
63mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight750 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
765.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.53 EURGross price for quantities from 1 pcs - 57.04 EUR
Net price for quantities from 10 pcs - 42.25 EURGross price for quantities from 10 pcs - 50.70 EUR
Net price for quantities from 50 pcs - 36.98 EURGross price for quantities from 50 pcs - 44.37 EUR