+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

767.9

Enclosure: with panel; STRUMENTALIA; X: 216mm; Y: 268mm; Z: 89mm; ABS


Manufacturer: TEKO

Manufacturer part number:
767.9
TME Symbol:
767.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
89mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight863 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
767.9
0 in TME stock
Net price for quantities from 1 pcs - 55.28 EURGross price for quantities from 1 pcs - 66.34 EUR
Net price for quantities from 10 pcs - 49.15 EURGross price for quantities from 10 pcs - 58.97 EUR
Net price for quantities from 50 pcs - 42.99 EURGross price for quantities from 50 pcs - 51.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.