+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

769-604

Connector: pluggable terminal block; plug; male; 32A; 500V; PIN: 4


Manufacturer: WAGO

Manufacturer part number:
769-604
TME Symbol:
769-604

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Current rating
32A
Rated voltage
0.5kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper
Colour
grey
Body material
polyamide 66
Wire size
28AWG...12AWG
Connector pinout layout
1x4
Wire cross-section
0.08...4mm2
Contacts pitch
5mm
Number of ways
4
Locking system
friction lock
Number of terminals
4
Gross weight12.977 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
769-604
0 in TME stock
Net price for quantities from 100 pcs - 5.44 EURGross price for quantities from 100 pcs - 6.52 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.