+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7697321

Car loudspeakers; two-way; 100mm; 75W; 90÷16000Hz; 4Ω; 88dB; 2pcs.


Manufacturer: MTA

Manufacturer part number:
7697321
TME Symbol:
7697321

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
75W
Bandwidth
90...16000Hz
Impedance
4Ω
Loudspeaker depth
50mm
Speaker sensitivity
88dB
Quantity in set/package
2pcs.
Gross weight825.5 g
Certificates
See other products in this category: Car Speakers MTA,
*
7697321
14 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 18.39 EURGross price for quantities from 1 set - 22.06 EUR
Net price for quantities from 3 set - 15.68 EURGross price for quantities from 3 set - 18.82 EUR
Net price for quantities from 5 set - 13.94 EURGross price for quantities from 5 set - 16.73 EUR
Net price for quantities from 10 set - 12.20 EURGross price for quantities from 10 set - 14.64 EUR