+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.01.0.024.8051

Relay: solid state; Ucntrl: 16÷32VAC,9.8÷32VDC; 5A; 48÷265VAC

Manufacturer: FINDER

Manufacturer part number:
77.01.0.024.8051
TME Symbol:
77.01.0.024.8051

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
9.8...32V DC, 16...32V AC
Max. operating current
5A
Switched voltage
48...265V AC
Manufacturer series
77.01
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
88.8x17.5x60.8mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-20...70°C
Dimensions
Output configuration
Gross weight70.2 g
See other products in this category: One Phase Solid State Relays FINDER
*
77.01.0.024.8051
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 5 pcs