+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770.5

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 73mm; with panel; ABS


Manufacturer: TEKO

Manufacturer part number:
770.5
TME Symbol:
770.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
73mm
Version
with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
grey
Panel material
aluminium
Panel colour
natural
Gross weight175.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
770.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 15.97 USD
Net price for quantities from 50 pcs - 11.71 USDGross price for quantities from 50 pcs - 14.04 USD