+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770F.5

Enclosure: desktop; TENCLOS FLAT; X: 85mm; Y: 145mm; Z: 45mm; ABS

Manufacturer: TEKO

Manufacturer part number:
770F.5
TME Symbol:
770F.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS FLAT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
light grey
Gross weight117 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
770F.5
1 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 10 pcs - 14.09 USDGross price for quantities from 10 pcs - 16.92 USD
Net price for quantities from 25 pcs - 12.61 USDGross price for quantities from 25 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts