+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770SP.5

Enclosure: desktop; TENCLOS SLANT SLOPE; X: 145mm; Y: 85mm; ABS


Manufacturer: TEKO

Manufacturer part number:
770SP.5
TME Symbol:
770SP.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS SLANT SLOPE
Dimension X
145mm
Dimension Y
85mm
Dimension Z
55.5mm
Enclosure material
ABS
Body colour
light grey
Gross weight131.02 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
770SP.5
1 in TME stock
Net price for quantities from 1 pcs - 14.76 EURGross price for quantities from 1 pcs - 17.71 EUR
Net price for quantities from 10 pcs - 13.36 EURGross price for quantities from 10 pcs - 16.02 EUR
Net price for quantities from 25 pcs - 11.95 EURGross price for quantities from 25 pcs - 14.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts