+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

780-B.9

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 31mm; TENCLOS; ABS

Manufacturer: TEKO

Manufacturer part number:
780-B.9
TME Symbol:
780-B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
31mm
Version
with battery compartment, with flap on baterries, with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Panel colour
natural
Gross weight117.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
780-B.9
15 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 10 pcs - 12.89 USDGross price for quantities from 10 pcs - 15.47 USD
Net price for quantities from 50 pcs - 11.55 USDGross price for quantities from 50 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)