+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78250JC

Transformer: protective; SMD; 12.7x9x6.35mm; 2mH; -40÷85°C; 700mΩ

NEW

Manufacturer: MURATA

Manufacturer part number:
78250JC
TME Symbol:
78250JC

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Inductance
2mH
Operating temperature
-40...85°C
Gear
1:1
Primary winding impedance
700mΩ
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78250JC
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.86 USD