+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78253/55JC-R

Transformer: protective; SMD; 12.7x9x6.35mm; -40÷85°C; 700mΩ

NEW

Manufacturer: MURATA

Manufacturer part number:
78253/55JC-R
TME Symbol:
78253/55JC-R

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Operating temperature
-40...85°C
Gear
1:1.31
Primary winding impedance
700mΩ
Maximum output current
200mA
Output voltage
5V
Input voltage
5V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78253/55JC-R
0 in TME stock
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.