+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

78253/55MVC

Transformer: encapsulated; 1VA; 5V; 5V; for inverters; 200mA; SMD


Manufacturer: MURATA

Manufacturer part number:
78253/55MVC
TME Symbol:
78253/55MVC

Specification

Manufacturer
MURATA
Type of transformer
encapsulated
Power
1VA
Secondary voltage 1
5V
Secondary voltage 2
5V
Application
for inverters
Secondary winding current 1
0.2A
Mounting
SMD
Inductance
240µH
Gear
1:1.33
Leads
for PCB
Resistance
0.4Ω
Insulation voltage
4kV
Gross weight1.07 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB transformers MURATA,
*
78253/55MVC
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 25 pcs - 3.93 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 4.26 USD
Packaging method by the manufacturer:
Tube = 50 pcs