+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

78601/2C

Transformer: impulse; THT; 9.52x9x6.35mm; 5mH; 0÷70°C; Trans: 1: 1

NEW

Manufacturer: MURATA

Manufacturer part number:
78601/2C
TME Symbol:
78601/2C

Specification

Manufacturer
MURATA
Type of transformer
impulse
Mounting
THT
Body dimensions
9.52x9x6.35mm
Inductance
5mH
Operating temperature
0...70°C
Gear
1:1
Max resistance
340mΩ
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78601/2C
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.67 USD