+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78613/16JC

Transformer: impulse; SMD; 12.7x9x6.35mm; 3.2mH; 0÷70°C; Trans: 1: 1

NEW

Manufacturer: MURATA

Manufacturer part number:
78613/16JC
TME Symbol:
78613/16JC

Specification

Manufacturer
MURATA
Type of transformer
impulse
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Inductance
3.2mH
Operating temperature
0...70°C
Gear
1:1
Max resistance
880mΩ
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78613/16JC
0 in TME stock
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.67 USD
No. of pieces (Multiplicity: 50)