+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

790.9

Enclosure: desktop; TENCLOS PULPIT; X: 85mm; Y: 145mm; Z: 73mm; ABS


Manufacturer: TEKO

Manufacturer part number:
790.9
TME Symbol:
790.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS PULPIT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
73mm
Enclosure material
ABS
Body colour
black
Gross weight144.1 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
790.9
0 in TME stock
Net price for quantities from 1 pcs - 17.86 EURGross price for quantities from 1 pcs - 21.44 EUR
Net price for quantities from 10 pcs - 16.07 EURGross price for quantities from 10 pcs - 19.29 EUR
Net price for quantities from 25 pcs - 14.30 EURGross price for quantities from 25 pcs - 17.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.