+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79110200

Enclosure for connectors: HDC; size H-B 16; with latch; high

Manufacturer: LAPP

Manufacturer part number:
79110200
TME Symbol:
79110200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight488 g
Certificates
EAN code4044773530223
See other products in this category: LAPP connectors LAPP,
*
79110200
0 in TME stock
Net price for quantities from 1 pcs - 35.61 EURGross price for quantities from 1 pcs - 42.73 EUR
Net price for quantities from 5 pcs - 31.48 EURGross price for quantities from 5 pcs - 37.77 EUR
Net price for quantities from 10 pcs - 27.35 EURGross price for quantities from 10 pcs - 32.81 EUR
No. of pieces (Multiplicity: 1)