+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7BB-27-4C

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
7BB-27-4C
TME Symbol:
7BB-27-4C

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4.6kHz
Diameter
27mm
Height
540µm
Capacitance
18nF
Operating temperature
-20...70°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA,
*
7BB-27-4C
108 in TME stock
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.40 GBPGross price for quantities from 100 pcs - 0.48 GBP
Net price for quantities from 250 pcs - 0.37 GBPGross price for quantities from 250 pcs - 0.44 GBP
Net price for quantities from 500 pcs - 0.31 GBPGross price for quantities from 500 pcs - 0.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 500 pcs