+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.03.0.000.2000

Ventilation grille; Cutout: 125x125mm; IP54; grey; UL94V-0


Manufacturer: FINDER

Manufacturer part number:
7F.03.0.000.2000
TME Symbol:
7F.03.0.000.2000

Specification

Manufacturer
FINDER
Type of fan accessory
ventilation grille
Mounting hole dimensions
125x125mm
IP rating
IP54
Body dimensions
155x155x22.6mm
Colour
grey
Flammability rating
UL94V-0
Related items
7F.20.x.xxx.2055, 7F.30.x.xxx.2055
Enclosure material
plastic
Kind of material
flame retardant
Gross weight214.37 g
Certificates
See other products in this category: Guards FINDER,
*
7F.03.0.000.2000
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.52 EURGross price for quantities from 1 pcs - 13.82 EUR