+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.03.0.000.3000

Ventilation grille; Cutout: 177x177mm; IP54; grey; UL94V-0


Manufacturer: FINDER

Manufacturer part number:
7F.03.0.000.3000
TME Symbol:
7F.03.0.000.3000

Specification

Manufacturer
FINDER
Type of fan accessory
ventilation grille
Mounting hole dimensions
177x177mm
IP rating
IP54
Body dimensions
209x209x22.5mm
Colour
grey
Flammability rating
UL94V-0
Related items
7F.20.x.xxx.3100, 7F.30.x.xxx.3100
Enclosure material
plastic
Kind of material
flame retardant
Gross weight344.5 g
Certificates
See other products in this category: Guards FINDER,
*
7F.03.0.000.3000
3 in TME stock
Net price for quantities from 1 pcs - 25.57 GBPGross price for quantities from 1 pcs - 30.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.