+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-4

Bridge rectifier: three-phase; Urmax: 150V; Ufmax: 950mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
800-4
TME Symbol:
800-4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
150V
Max. forward voltage
0.95V
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
800-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 436.07 EURGross price for quantities from 1 pcs - 523.29 EUR