+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80000000105

Fuse holder; 6.3x32mm; 10A; 500V; on panel; -25÷70°C

Manufacturer: LITTELFUSE

Manufacturer part number:
80000000105
TME Symbol:
80000000105

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
0.5kV
Mounting
on panel
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
81600000005
Gross weight4.25 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
80000000105
88 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.62 USDGross price for quantities from 50 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs