+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800AC1BLKCAP

Cap; 4x4.03mm; black; Mech.durability: 50000cycles; 800A


Manufacturer: E-SWITCH

Manufacturer part number:
800AC1BLKCAP
TME Symbol:
800AC1BLKCAP

Specification

Manufacturer
E-SWITCH
Type of switch accessories
Cap
Body dimensions
4x4.03mm
Colour
black
Mechanical durability
50000 cycles
Application - series/manufacturer
800A
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
800AC1BLKCAP
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.16 USD