+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

80712000000

Fuse: fuse; 12.4x6.4x9.2mm; THT; 2A; 300VAC; 300VDC; time-lag; 807


Manufacturer: LITTELFUSE

Manufacturer part number:
80712000000
TME Symbol:
80712000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
12.4x6.4x9.2mm
Kind of fuse
miniature
Mounting
THT
Current rating
2A
Rated voltage
300V AC/300V DC
Fuse characteristics
time-lag
Manufacturer series
807
Breaking capacity
100A / 300V AC
Breaking characteristics
1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s
Contact material
copper
Energy I2t
88A2s
Soldering temperature
260°C
Power dissipation
486mW
Pin diameter
0.6mm
Resistance
45.8mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
80712000000
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.24 EURGross price for quantities from 1000 pcs - 2.69 EUR