+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-4151.0114

Indicator: LED; flat; red; 24VDC; 24VAC; Ø16mm; 82; connectors


Manufacturer: EAO

Manufacturer part number:
82-4151.0114
TME Symbol:
82-4151.0114

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Manufacturer series
82
Leads
connectors
Body material
stainless steel
Face dimensions
Ø18mm
Illumination
ring
Leads dimensions
2.8x0.5mm
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
82-4151.0114
0 in TME stock
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 24.30 USD
Net price for quantities from 50 pcs - 16.92 USDGross price for quantities from 50 pcs - 20.30 USD
Net price for quantities from 100 pcs - 15.48 USDGross price for quantities from 100 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.