+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | blue | |
Operating voltage | 24V AC, 24V DC | |
Mounting hole dimensions | Ø16mm | |
Manufacturer series | 82 | |
Leads | connectors | |
Body material | stainless steel | |
Body colour | silver | |
Face dimensions | Ø18mm | |
Illumination | ring | |
Leads dimensions | 2.8x0.5mm |