+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-4151.2154

Switch: vandal resistant; Pos: 2; SPDT; 3A/240VAC; 3A/240VDC; ON-ON

Manufacturer: EAO

Manufacturer part number:
82-4151.2154
TME Symbol:
82-4151.2154

Specification

Manufacturer
EAO
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
3A / 240V DC
IP rating
IP65, IP67
Switching method
ON-ON
Manufacturer series
82
Illumination
LED, ring
Backlight colour
white
Illumination voltage
24V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
500000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Contact material
silver
Operating temperature
-30...70°C
Gross weight13.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
See other products from this series.:
*
82-4151.2154
5 in TME stock
Net price for quantities from 1 pcs - 27.24 USDGross price for quantities from 1 pcs - 32.69 USD
Net price for quantities from 10 pcs - 23.51 USDGross price for quantities from 10 pcs - 28.21 USD
Net price for quantities from 50 pcs - 21.20 USDGross price for quantities from 50 pcs - 25.44 USD
Net price for quantities from 100 pcs - 20.27 USDGross price for quantities from 100 pcs - 24.33 USD
Net price for quantities from 250 pcs - 19.10 USDGross price for quantities from 250 pcs - 22.92 USD
Net price for quantities from 500 pcs - 18.26 USDGross price for quantities from 500 pcs - 21.91 USD
No. of pieces (Multiplicity: 1)