+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-5152.01A4

Indicator: LED; flat; red/green; 24VDC; 24VAC; Ø19mm; 82


Manufacturer: EAO

Manufacturer part number:
82-5152.01A4
TME Symbol:
82-5152.01A4

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø19mm
Manufacturer series
82
Leads
screw terminals
Body material
stainless steel
Face dimensions
Ø22mm
Illumination
ring
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
82-5152.01A4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 32.31 USD
Net price for quantities from 5 pcs - 24.23 USDGross price for quantities from 5 pcs - 29.08 USD
Net price for quantities from 25 pcs - 21.54 USDGross price for quantities from 25 pcs - 25.85 USD
Net price for quantities from 100 pcs - 18.85 USDGross price for quantities from 100 pcs - 22.62 USD