+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6151.0154

Indicator: LED; flat; white; 24VDC; 24VAC; Ø22mm; 82; connectors


Manufacturer: EAO

Manufacturer part number:
82-6151.0154
TME Symbol:
82-6151.0154

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø22mm
Manufacturer series
82
Leads
connectors
Body material
stainless steel
Face dimensions
Ø25mm
Illumination
ring
Leads dimensions
2.8x0.5mm
Gross weight27.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
82-6151.0154
60 in TME stock
Net price for quantities from 40 pcs - 17.86 USDGross price for quantities from 40 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsTray = 40 pcs