+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6151.1A34.B006

Switch: vandal resistant; Pos: 2; SPDT; 82; 0.5A/220VAC; IP65,IP67


Manufacturer: EAO

Manufacturer part number:
82-6151.1A34.B006
TME Symbol:
82-6151.1A34.B006

Specification

Manufacturer
EAO
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
82
AC contacts rating @R
0.5A / 220V AC
DC contacts rating @R
0.1A / 220V DC
IP rating
IP65, IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
24V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body material
stainless steel
Contact material
silver
Contact plating
silver plated
Button marking
specjal mark
Related items
82-965.0200
Operating temperature
-30...70°C
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
See other products from this series.:
*
82-6151.1A34.B006
0 in TME stock
Net price for quantities from 5 pcs - 30.64 USDGross price for quantities from 5 pcs - 36.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.