+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6152.01A4

Indicator: LED; flat; red/green; 24VDC; 24VAC; Ø22mm; 82

Manufacturer: EAO

Manufacturer part number:
82-6152.01A4
TME Symbol:
82-6152.01A4

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø22mm
Manufacturer series
82
Leads
screw terminals
Body material
stainless steel
Face dimensions
Ø25mm
Illumination
ring
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
82-6152.01A4
0 in TME stock
Net price for quantities from 1 pcs - 25.94 EURGross price for quantities from 1 pcs - 31.13 EUR
Net price for quantities from 5 pcs - 23.36 EURGross price for quantities from 5 pcs - 28.02 EUR
Net price for quantities from 25 pcs - 20.76 EURGross price for quantities from 25 pcs - 24.91 EUR
Net price for quantities from 100 pcs - 18.16 EURGross price for quantities from 100 pcs - 21.80 EUR
No. of pieces (Multiplicity: 1)