+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-963.0200

Contact block; Leads: leads x3; 200mm; PIN: 3

NEW

Manufacturer: EAO

Manufacturer part number:
82-963.0200
TME Symbol:
82-963.0200

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Leads
leads x3
Lead length
0.2m
Number of pins
3
Application - series/manufacturer
Series 82 (19 mm / 22 mm)
Gross weight10.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
*
82-963.0200
6 in TME stock
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 5 pcs - 4.13 EURGross price for quantities from 5 pcs - 4.96 EUR
No. of pieces (Multiplicity: 1)