+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-965.0200

Contact block; Leads: leads x5; 200mm; PIN: 5

NEW

Manufacturer: EAO

Manufacturer part number:
82-965.0200
TME Symbol:
82-965.0200

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Leads
leads x5
Lead length
0.2m
Number of pins
5
Application - series/manufacturer
Series 82 (19 mm / 22 mm)
Gross weight14.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
*
82-965.0200
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.36 GBPGross price for quantities from 1 pcs - 5.23 GBP
Net price for quantities from 10 pcs - 4.08 GBPGross price for quantities from 10 pcs - 4.90 GBP
Net price for quantities from 25 pcs - 3.83 GBPGross price for quantities from 25 pcs - 4.59 GBP
Net price for quantities from 50 pcs - 3.49 GBPGross price for quantities from 50 pcs - 4.19 GBP
Net price for quantities from 100 pcs - 3.13 GBPGross price for quantities from 100 pcs - 3.76 GBP
Net price for quantities from 249 pcs - 3.00 GBPGross price for quantities from 249 pcs - 3.59 GBP