+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82000000005

Fuse holder; 5x20mm; 6.3A; 250V; on panel; Leads: for soldering

Manufacturer: LITTELFUSE

Manufacturer part number:
82000000005
TME Symbol:
82000000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
0.25kV
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø12.7mm
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
83500000005
Gross weight3.51 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
82000000005
106 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs