+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82153C

Inductor: wire; SMD; 15uH; 400mA; R: 0.56Ω; ±10%; 8200; 3.2x2.5x2mm


Manufacturer: MURATA

Manufacturer part number:
82153C
TME Symbol:
82153C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
0.4A
Resistance
0.56Ω
Tolerance
±10%
Manufacturer series
8200
Body dimensions
3.2x2.5x2mm
Operating temperature
-40...85°C
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82153C
0 in TME stock
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs