+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82224C

Inductor: wire; SMD; 220uH; 100mA; R: 8Ω; ±10%; 8200; 3.2x2.5x2mm


Manufacturer: MURATA

Manufacturer part number:
82224C
TME Symbol:
82224C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.1A
Resistance
Tolerance
±10%
Manufacturer series
8200
Body dimensions
3.2x2.5x2mm
Operating temperature
-40...85°C
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82224C
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.