+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82472C

Inductor: wire; SMD; 4.7uH; 800mA; R: 0.19Ω; ±20%; 8200; 3.2x2.5x2mm


Manufacturer: MURATA

Manufacturer part number:
82472C
TME Symbol:
82472C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
0.8A
Resistance
0.19Ω
Tolerance
±20%
Manufacturer series
8200
Body dimensions
3.2x2.5x2mm
Operating temperature
-40...85°C
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82472C
140 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.31 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.29 EUR
Net price for quantities from 7500 pcs - 0.24 EURGross price for quantities from 7500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs