+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-5

Connector: pin strips; pin header; male; PIN: 5; THT; straight; 1x5

Manufacturer: TE Connectivity

Manufacturer part number:
825433-5
TME Symbol:
825433-5

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
5
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.321 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-5
890 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs