+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-6

Connector: pin strips; pin header; male; PIN: 6; THT; straight; 1x6

Manufacturer: TE Connectivity

Manufacturer part number:
825433-6
TME Symbol:
825433-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.38 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-6
172 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 70 pcs - 0.92 USDGross price for quantities from 70 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 150 pcs - 0.86 USDGross price for quantities from 150 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs