+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-7

Connector: pin strips; pin header; male; PIN: 7; THT; straight; 1x7

Manufacturer: TE Connectivity

Manufacturer part number:
825433-7
TME Symbol:
825433-7

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
7
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.445 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-7
194 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.04 EUR
Net price for quantities from 85 pcs - 0.82 EURGross price for quantities from 85 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 150 pcs - 0.76 EURGross price for quantities from 150 pcs - 0.92 EUR
Net price for quantities from 250 pcs - 0.72 EURGross price for quantities from 250 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.65 EURGross price for quantities from 500 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.69 EUR
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs