+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-8

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 1x8

Manufacturer: TE Connectivity

Manufacturer part number:
825433-8
TME Symbol:
825433-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.5 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-8
304 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 60 pcs - 1.84 USDGross price for quantities from 60 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 180 pcs - 1.72 USDGross price for quantities from 180 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)