+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-9

Connector: pin strips; pin header; male; PIN: 9; THT; straight; 1x9

Manufacturer: TE Connectivity

Manufacturer part number:
825433-9
TME Symbol:
825433-9

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
9
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x9
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight10 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-9
0 in TME stock
Net price for quantities from 1 pcs - 1.11 GBPGross price for quantities from 1 pcs - 1.33 GBP
Net price for quantities from 10 pcs - 0.95 GBPGross price for quantities from 10 pcs - 1.13 GBP
Net price for quantities from 78 pcs - 0.75 GBPGross price for quantities from 78 pcs - 0.90 GBP
Net price for quantities from 400 pcs - 0.66 GBPGross price for quantities from 400 pcs - 0.80 GBP
Net price for quantities from 800 pcs - 0.63 GBPGross price for quantities from 800 pcs - 0.76 GBP
Net price for quantities from 10000 pcs - 0.59 GBPGross price for quantities from 10000 pcs - 0.71 GBP
No. of pieces (Multiplicity: 1)