+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825437-4

Connector: pin strips; pin header; male; PIN: 4; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
825437-4
TME Symbol:
825437-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
4
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.288 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825437-4
506 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 700 pcs - 0.53 USDGross price for quantities from 700 pcs - 0.64 USD
Net price for quantities from 8400 pcs - 0.49 USDGross price for quantities from 8400 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 700 pcs