+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825437-8

Connector: pin strips; pin header; male; PIN: 8; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
825437-8
TME Symbol:
825437-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.574 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825437-8
148 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 80 pcs - 1.60 USDGross price for quantities from 80 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1250 pcs - 1.20 USDGross price for quantities from 1250 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs