+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82630000

Signaller: lighting; continuous light; yellow; 826; 12÷240VDC


Manufacturer: WERMA

Manufacturer part number:
82630000
TME Symbol:
82630000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
yellow
Manufacturer series
826
Light source
bulb BA15D
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø100x138.5mm
Electrical connection
screw terminals
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight229.65 g
EAN code4049787015315
See other products in this category: Light Signalling Devices WERMA,
See other products from this series.:
*
82630000
4 in TME stock
Net price for quantities from 1 pcs - 44.70 USDGross price for quantities from 1 pcs - 53.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.